Desoldering Tip Nozzle For AS196, DS017LS, DS317, PT409, US340
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desoldering Tip Nozzle For AS196, DS017LS, DS317, PT409, US340
Edsyn’s model AS196 SOLDAPULLT Desoldering Hand Tool

LS197

DigiKey Part Number
2590-LS197-ND
Manufacturer
Manufacturer Product Number
LS197
Description
REPLACEMENT TIP FOR AS196 & DS01
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desoldering Tip Nozzle For AS196, DS017LS, DS317, PT409, US340
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDSYN INCORPORATED
Series
Packaging
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Nozzle
Height
-
Width
-
Length
0.530" (13.46mm)
Diameter
0.136" (3.45mm) ID
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
AS196, DS017LS, DS317, PT409, US340
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 73,07000kr 73,07
5kr 66,33600kr 331,68
10kr 63,61300kr 636,13
25kr 60,19360kr 1 504,84
50kr 57,72900kr 2 886,45
100kr 55,36490kr 5 536,49
500kr 50,24294kr 25 121,47
Manufacturers Standard Package
Unit Price without VAT:kr 73,07000
Unit Price with VAT:kr 91,33750