ESP32-MINI-1-(4MB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-MINI-1-(4MB)
ESP32-MINI-1-(4MB)

ESP32-MINI-1-N4

DigiKey Part Number
1965-ESP32-MINI-1-N4TR-ND - Tape & Reel (TR)
1965-ESP32-MINI-1-N4CT-ND - Cut Tape (CT)
1965-ESP32-MINI-1-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-MINI-1-N4
Description
RF TXRX MOD BT WIFI THCHAS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-MINI-1-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.412GHz ~ 2.484GHz
Data Rate
150Mbps
Power - Output
13dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP32
Memory Size
448kB ROM, 536kB SRAM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
95mA ~ 100mA
Current - Transmitting
130mA ~ 240mA
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 393
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 40,91000kr 40,91
10kr 35,36900kr 353,69
25kr 33,43360kr 835,84
100kr 30,78120kr 3 078,12
250kr 29,19012kr 7 297,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650kr 23,11731kr 15 026,25
Manufacturers Standard Package
Unit Price without VAT:kr 40,91000
Unit Price with VAT:kr 51,13750