
ESP32-S3-KORVO-1 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-KORVO-1-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-KORVO-1 |
Description | ESP32-S3-KORVO-1 IS AN AI DEVELO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Espressif Systems ESP32-S3-KORVO-1 is a speech recognition development platform designed for wireless applications, featuring a powerful dual-core processor. It offers seamless connectivity with support for 802.11 a/b/g/n Wi-Fi and Bluetooth 5 (BLE) at a frequency of 2.4GHz, making it ideal for IoT projects. This evaluation board is perfect for engineers looking to explore and develop solutions using the ESP32-S3, providing a complete package for wireless communication projects. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 667,69000 | kr 667,69 |
| 10 | kr 586,01400 | kr 5 860,14 |
| 25 | kr 557,75400 | kr 13 943,85 |
| 100 | kr 519,05370 | kr 51 905,37 |
| Unit Price without VAT: | kr 667,69000 |
|---|---|
| Unit Price with VAT: | kr 834,61250 |

