
ESP32-S3-USB-OTG | |
|---|---|
DigiKey Part Number | 1965-ESP32-S3-USB-OTG-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S3-USB-OTG |
Description | ESP32-S3-MINI-1-N8 EVAL BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | The ESP32-S3-USB-OTG Evaluation Board by Espressif Systems is an advanced development platform tailored for RF, RFID, and wireless applications. Featuring the ESP32-S3-MINI-1-N8 module, this board is equipped to handle complex tasks with ease. It supports a USB interface alongside Wi-Fi functionality, enabling applications such as video streaming over Wi-Fi, internet access via a 4G hotspot, and connection to wireless USB disks. Additionally, the board offers multiple GPIO ports for flexible interfacing with sensors and peripherals, making it an ideal solution for engineers developing and testing cutting-edge wireless solutions. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32-S3-MINI-1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 351,79000 | kr 351,79 |
| Unit Price without VAT: | kr 351,79000 |
|---|---|
| Unit Price with VAT: | kr 439,73750 |











