M2.5x0.45 Hex Nut 0.190" (4.83mm) Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M2.5x0.45 Hex Nut 0.190" (4.83mm) Nylon
Supporting your Project: Printed Circuit Board Solutions

04M025045HN

DigiKey Part Number
RPC7085-ND
Manufacturer
Manufacturer Product Number
04M025045HN
Description
HEX NUT 4.83MM NYLON M2.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
M2.5x0.45 Hex Nut 0.190" (4.83mm) Nylon
Datasheet
 Datasheet
EDA/CAD Models
04M025045HN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Hex
Thread Size
M2.5x0.45
Thickness
0.071" (1.80mm)
Width
0.190" (4.83mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 046
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,11000kr 1,11
5kr 0,86400kr 4,32
10kr 0,79400kr 7,94
25kr 0,71160kr 17,79
50kr 0,65940kr 32,97
100kr 0,61410kr 61,41
250kr 0,56124kr 140,31
500kr 0,52586kr 262,93
1 000kr 0,49461kr 494,61
Manufacturers Standard Package
Unit Price without VAT:kr 1,11000
Unit Price with VAT:kr 1,38750