M5 Flat Washer 0.039" (1.00mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16M05011100B

DigiKey Part Number
RPC10361-ND
Manufacturer
Manufacturer Product Number
16M05011100B
Description
WASHER FLAT M5 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M5 Flat Washer 0.039" (1.00mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M5
Diameter - Inside
0.209" (5.30mm)
Diameter - Outside
0.433" (11.00mm)
Thickness
0.039" (1.00mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
5kr 1,10600kr 5,53
10kr 1,01500kr 10,15
25kr 0,91680kr 22,92
50kr 0,85040kr 42,52
100kr 0,79200kr 79,20
250kr 0,72488kr 181,22
500kr 0,68046kr 340,23
1 000kr 0,64065kr 640,65
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750