Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 16.4' (5.0m)
Supporting your Project: Printed Circuit Board Solutions

495823

DigiKey Part Number
RPC5487-ND
Manufacturer
Manufacturer Product Number
495823
Description
HEATSHRINK 1" X 16.4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 White 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.492" (12.50mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 767,39000kr 767,39
2kr 705,73000kr 1 411,46
3kr 672,01000kr 2 016,03
5kr 631,82600kr 3 159,13
7kr 606,66429kr 4 246,65
Manufacturers Standard Package
Unit Price without VAT:kr 767,39000
Unit Price with VAT:kr 959,23750
Alternate Color
HEATSHRINK 1" X 16.4' BLACK
In-Stock: 7
Unit Price: kr 695,93000
HEATSHRINK 1" X 16.4' RED
In-Stock: 13
Unit Price: kr 767,39000
HEATSHRINK 1" X 16.4' BLUE
In-Stock: 48
Unit Price: kr 796,64000