


CBABS225A | |
|---|---|
DigiKey Part Number | RPC5701-ND |
Manufacturer | |
Manufacturer Product Number | CBABS225A |
Description | BRD SPT SNAP LOCK ADHESIVE NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBABS225A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,47000 | kr 14,47 |
| 5 | kr 12,16200 | kr 60,81 |
| 10 | kr 11,35800 | kr 113,58 |
| 25 | kr 10,42480 | kr 260,62 |
| 50 | kr 9,80380 | kr 490,19 |
| 100 | kr 9,24990 | kr 924,99 |
| 250 | kr 8,60728 | kr 2 151,82 |
| 500 | kr 8,18030 | kr 4 090,15 |
| 1 000 | kr 7,79797 | kr 7 797,97 |
| Unit Price without VAT: | kr 14,47000 |
|---|---|
| Unit Price with VAT: | kr 18,08750 |



