Cable Clip, Flat C-Type White Adhesive 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Flat C-Type White Adhesive 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

CFCC-8-05A-RT

DigiKey Part Number
RP393-ND
Manufacturer
Manufacturer Product Number
CFCC-8-05A-RT
Description
CBL CLIP FLAT C-TYPE WHITE ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, Flat C-Type White Adhesive 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
CFCC-8-05A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Flat C-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Adhesive
Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Color
White
Length
1.062" (26.97mm)
Width
1.000" (25.40mm)
Height
-
Panel Hole Size
-
Material Thickness
0.040" (1.02mm)
Material Flammability Rating
UL94 V-1
Adhesive
Acrylic Based (RMS-15)
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 5,40700kr 54,07
25kr 5,06960kr 126,74
50kr 4,82640kr 241,32
100kr 4,59630kr 459,63
250kr 4,30828kr 1 077,07
500kr 4,10242kr 2 051,21
1 000kr 3,90632kr 3 906,32
3 000kr 3,61491kr 10 844,73
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250