Fiber Optic Isolator Clip Rivet or Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Isolator Clip Rivet or Screw Mount
Supporting your Project: Printed Circuit Board Solutions

EFA04-64-001

DigiKey Part Number
EFA04-64-001-ND
Manufacturer
Manufacturer Product Number
EFA04-64-001
Description
FIBER OPTIC ISOLATOR CLIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Isolator Clip Rivet or Screw Mount
Datasheet
 Datasheet
EDA/CAD Models
EFA04-64-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Isolator Clip
Specifications
4.5mm Clip, Yellow
Features
Rivet or Screw Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 51,36000kr 51,36
10kr 43,67200kr 436,72
25kr 40,93560kr 1 023,39
50kr 38,97980kr 1 948,99
100kr 37,11830kr 3 711,83
300kr 34,34930kr 10 304,79
500kr 33,13392kr 16 566,96
1 000kr 31,55331kr 31 553,31
2 500kr 29,58009kr 73 950,22
Manufacturers Standard Package
Unit Price without VAT:kr 51,36000
Unit Price with VAT:kr 64,20000