Cable Clip, Wire Saddle on Base Natural Fastener 0.190" L x 0.100" H (4.83mm x 2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle on Base Natural Fastener 0.190" L x 0.100" H (4.83mm x 2.54mm)
Supporting your Project: Printed Circuit Board Solutions

MWSLTB-1-19

DigiKey Part Number
RPC1242-ND
Manufacturer
Manufacturer Product Number
MWSLTB-1-19
Description
CBL CLIP WIRE SADDLE FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Natural Fastener 0.190" L x 0.100" H (4.83mm x 2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSLTB-1-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle on Base
Type Attributes
Hinged, Micro, Top Lock
Opening Size
0.190" L x 0.100" H (4.83mm x 2.54mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.400" (10.16mm)
Width
0.350" (8.89mm)
Height
0.280" (7.11mm)
Panel Hole Size
0.125" (3.18mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
#4 (M3) or SR-30XX Series Rivet
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 796
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 3,50800kr 35,08
25kr 3,29280kr 82,32
50kr 3,13400kr 156,70
100kr 2,98410kr 298,41
250kr 2,79700kr 699,25
500kr 2,66332kr 1 331,66
1 000kr 2,53607kr 2 536,07
3 000kr 2,34674kr 7 040,22
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000