Cable Clamp, P-Type Green Fastener 0.813" (20.65mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Green Fastener 0.813" (20.65mm)
Supporting your Project: Printed Circuit Board Solutions

NM-13-R13

DigiKey Part Number
RP791-ND
Manufacturer
Manufacturer Product Number
NM-13-R13
Description
CBL CLAMP P-TYPE GREEN FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Green Fastener 0.813" (20.65mm)
Datasheet
 Datasheet
EDA/CAD Models
NM-13-R13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Ribbed
Opening Size
0.813" (20.65mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Length
-
Width
0.503" (12.78mm)
Height
-
Panel Hole Size
0.206" (5.23mm)
Material Thickness
0.068" (1.73mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Eyelet, Heat Stabilized
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.827" (21.01mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 28,95000kr 28,95
10kr 24,61500kr 246,15
25kr 23,06920kr 576,73
50kr 21,96740kr 1 098,37
100kr 20,91810kr 2 091,81
250kr 19,60748kr 4 901,87
500kr 18,67174kr 9 335,87
1 000kr 17,78072kr 17 780,72
2 500kr 16,66834kr 41 670,85
Manufacturers Standard Package
Unit Price without VAT:kr 28,95000
Unit Price with VAT:kr 36,18750