




SSRS8-4-01 | |
|---|---|
DigiKey Part Number | RP1005-ND |
Manufacturer | |
Manufacturer Product Number | SSRS8-4-01 |
Description | BRD SPT SNAP LOCK SCRW MNT 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | SSRS8-4-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.378" (9.60mm) | |
Support Hole Diameter | 0.232" (5.90mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.234" (5.94mm) | |
Mounting Panel Thickness | - | |
Features | Stackable | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,52000 | kr 4,52 |
| 5 | kr 3,76000 | kr 18,80 |
| 10 | kr 3,48800 | kr 34,88 |
| 25 | kr 3,17600 | kr 79,40 |
| 50 | kr 2,97100 | kr 148,55 |
| 100 | kr 2,78510 | kr 278,51 |
| 250 | kr 2,57144 | kr 642,86 |
| 500 | kr 2,42912 | kr 1 214,56 |
| 1 000 | kr 2,30208 | kr 2 302,08 |
| Unit Price without VAT: | kr 4,52000 |
|---|---|
| Unit Price with VAT: | kr 5,65000 |

