6.00' (1.83m) Power Cord Black GB2099 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6024261M8701(R)

DigiKey Part Number
1939-6024261M8701(R)-ND
Manufacturer
Manufacturer Product Number
6024261M8701(R)
Description
CHINA CORD TYPE I TO C13 1.8M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black GB2099 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
GB2099
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 83,22000kr 83,22
10kr 74,89000kr 748,90
25kr 70,55000kr 1 763,75
50kr 68,74280kr 3 437,14
100kr 66,93260kr 6 693,26
250kr 59,69692kr 14 924,23
500kr 56,07896kr 28 039,48
1 000kr 49,56661kr 49 566,61
Manufacturers Standard Package
Unit Price without VAT:kr 83,22000
Unit Price with VAT:kr 104,02500