
7034110M3A01(R) | |
|---|---|
DigiKey Part Number | 1939-7034110M3A01(R)-ND |
Manufacturer | |
Manufacturer Product Number | 7034110M3A01(R) |
Description | EURO POWER CORD IEC320 C7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.31' (399.3mm) Power Cord Black IEC 320-C7 To Cable H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C7 | |
2nd Connector | Cable | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.31' (399.3mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,99000 | kr 16,99 |
| 10 | kr 14,41300 | kr 144,13 |
| 25 | kr 13,51240 | kr 337,81 |
| 50 | kr 12,86520 | kr 643,26 |
| 100 | kr 12,25020 | kr 1 225,02 |
| 250 | kr 11,48228 | kr 2 870,57 |
| 500 | kr 10,93388 | kr 5 466,94 |
| 1 000 | kr 10,41203 | kr 10 412,03 |
| 2 500 | kr 9,76044 | kr 24 401,10 |
| Unit Price without VAT: | kr 16,99000 |
|---|---|
| Unit Price with VAT: | kr 21,23750 |











