D-Sub Cable Assembly DB9 Gray, Ribbon 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Unshielded
C2107A55-G02
C2107A55-G02

C2107A55-G02

DigiKey Part Number
1939-C2107A55-G02-ND
Manufacturer
Manufacturer Product Number
C2107A55-G02
Description
CABLE ASSY DB09 GRAY 914.4MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
EDA/CAD Models
C2107A55-G02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 92,57000kr 92,57
10kr 78,69900kr 786,99
25kr 73,77040kr 1 844,26
50kr 70,24640kr 3 512,32
100kr 66,89440kr 6 689,44
250kr 62,70780kr 15 676,95
500kr 59,71702kr 29 858,51
1 000kr 56,86976kr 56 869,76
Manufacturers Standard Package
Unit Price without VAT:kr 92,57000
Unit Price with VAT:kr 115,71250