Adapter Connector Jack, 1.3mm ID x 3.6mm OD To Plug, 2.1mm ID x 5.5mm OD Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Jack, 1.3mm ID x 3.6mm OD To Plug, 2.1mm ID x 5.5mm OD Free Hanging (In-Line)
CCP-KCP(R)
CCP-KCP(R)
CCP-KCP(R)

CCP-KCP(R)

DigiKey Part Number
1939-1690-ND
Manufacturer
Manufacturer Product Number
CCP-KCP(R)
Description
ADAPT 1.3MM JACK TO 2.1MM PLUG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector Jack, 1.3mm ID x 3.6mm OD To Plug, 2.1mm ID x 5.5mm OD Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Conversion Type
Same Series
Gender
Female to Male
Connector Style
Power DC Adapter
Convert From (Adapter End)
Jack, 1.3mm ID x 3.6mm OD
Convert To (Adapter End)
Plug, 2.1mm ID x 5.5mm OD
Number of Positions/Contacts
2 Conductors
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Shielding
-
Body Material
-
Body Finish
-
Insulation Color
-
Features
Barrel Power Adapter
Includes
-
Actual Diameter
2.1 x 5.5mm, 1.3 x 3.6mm
Contact Material - Plating
-
Housing Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 14,17000kr 14,17
5kr 13,10600kr 65,53
10kr 12,65400kr 126,54
25kr 12,08520kr 302,13
50kr 11,67120kr 583,56
100kr 11,27220kr 1 127,22
250kr 10,76584kr 2 691,46
500kr 10,39776kr 5 198,88
Unit Price without VAT:kr 14,17000
Unit Price with VAT:kr 17,71250