Cable A Male to C Male (2) 0.82' (250.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBA11850M25USBC2(R)

DigiKey Part Number
1939-USBA11850M25USBC2(R)-ND
Manufacturer
Manufacturer Product Number
USBA11850M25USBC2(R)
Description
USB A TO 2X USB TYPE C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable A Male to C Male (2) 0.82' (250.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.82' (250.0mm)
Specifications
-
Transfer Rate
-
Wire Gauge
18 AWG, 20 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 82,72000kr 82,72
10kr 70,27700kr 702,77
25kr 65,86640kr 1 646,66
50kr 62,72220kr 3 136,11
100kr 59,72810kr 5 972,81
250kr 55,98968kr 13 997,42
500kr 53,31954kr 26 659,77
1 000kr 50,77725kr 50 777,25
Manufacturers Standard Package
Unit Price without VAT:kr 82,72000
Unit Price with VAT:kr 103,40000