USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded
USBCM31EM2M0USBCMMMWHR
USBCM31EM2M0USBCMMMWHR

USBCM31EM2M0USBCMMMWHR

DigiKey Part Number
1939-USBCM31EM2M0USBCMMMWHR-ND
Manufacturer
Manufacturer Product Number
USBCM31EM2M0USBCMMMWHR
Description
CABLE C PLUG TO C PLUG 6.56'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
USBCM31EM2M0USBCMMMWHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+)
Transfer Rate
10Gbps
Wire Gauge
22 AWG, 32 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge, Reversible
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 123,53000kr 123,53
10kr 104,99300kr 1 049,93
25kr 98,41520kr 2 460,38
50kr 93,71560kr 4 685,78
100kr 89,24480kr 8 924,48
300kr 82,59140kr 24 777,42
500kr 79,67086kr 39 835,43
1 000kr 75,87299kr 75 872,99
Manufacturers Standard Package
Unit Price without VAT:kr 123,53000
Unit Price with VAT:kr 154,41250