Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V01-TWISTLOCK

DigiKey Part Number
1939-V01-TWISTLOCK-ND
Manufacturer
Manufacturer Product Number
V01-TWISTLOCK
Description
5.5X2.1 DC POWER PLUG 9MM WITH T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.083" (2.10mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Strain Relief
Insulation Color
Black
Voltage - Rated
12V
Current Rating (Amps)
500 mA
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
-
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Thread Size
-
Body Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 19,30000kr 19,30
5kr 17,83000kr 89,15
10kr 17,21700kr 172,17
25kr 16,44360kr 411,09
50kr 15,88060kr 794,03
100kr 15,33880kr 1 533,88
250kr 14,64912kr 3 662,28
500kr 14,14818kr 7 074,09
Unit Price without VAT:kr 19,30000
Unit Price with VAT:kr 24,12500