S08OB381-045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S08OB381-045

DigiKey Part Number
4719-S08OB381-045TR-ND - Tape & Reel (TR)
4719-S08OB381-045CT-ND - Cut Tape (CT)
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
S08OB381-045
Description
MIC MEMS ANALOG -38dB OMNI
Customer Reference
Detailed Description
100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 8 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
63dB
Impedance
400 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
150 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.148" L x 0.118" W (3.76mm x 3.00mm)
Height (Max)
0.047" (1.20mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 897
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 3,05600kr 30,56
25kr 2,77400kr 69,35
50kr 2,57900kr 128,95
100kr 2,40120kr 240,12
250kr 2,18628kr 546,57
500kr 2,03874kr 1 019,37
1 000kr 1,90265kr 1 902,65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,60890kr 8 044,50
10 000kr 1,51513kr 15 151,30
15 000kr 1,50765kr 22 614,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000