Single Opening Cable Tie Holder Black Screw, #8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAM10C2

DigiKey Part Number
1436-1321-ND
Manufacturer
Manufacturer Product Number
CTAM10C2
Description
CABLE TIE HLDR SNGL SCREW #8 BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Screw, #8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #8
Size / Dimension
0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 308
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
100kr 3,93800kr 393,80
200kr 3,74955kr 749,91
300kr 3,64350kr 1 093,05
500kr 3,51424kr 1 757,12
700kr 3,43170kr 2 402,19
1 000kr 3,34638kr 3 346,38
2 500kr 3,13676kr 7 841,90
5 000kr 2,98706kr 14 935,30
10 000kr 2,84453kr 28 445,30
Manufacturers Standard Package
Unit Price without VAT:kr 3,93800
Unit Price with VAT:kr 4,92250