Single Opening Cable Tie Holder White Screw, #8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAM110C2

DigiKey Part Number
1436-1319-ND
Manufacturer
Manufacturer Product Number
CTAM110C2
Description
CABLE TIE HLDR SNGL SCREW #8 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder White Screw, #8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Type
Single Opening
Mounting Type
Screw, #8
Size / Dimension
0.80" L x 0.40" W x 0.20" H (20.3mm x 10.2mm x 5.1mm)
For Use With/Related Products
T18 - T50 Cable Ties
Material
Nylon
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 067
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
100kr 3,64150kr 364,15
200kr 3,46710kr 693,42
300kr 3,36910kr 1 010,73
500kr 3,24968kr 1 624,84
700kr 3,17324kr 2 221,27
1 000kr 3,09430kr 3 094,30
2 500kr 2,90052kr 7 251,30
5 000kr 2,76210kr 13 810,50
10 000kr 2,63029kr 26 302,90
Manufacturers Standard Package
Unit Price without VAT:kr 3,64150
Unit Price with VAT:kr 4,55188