Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
1NT1-2
1NT1-2

1NT1-2

DigiKey Part Number
480-2171-ND
Manufacturer
Manufacturer Product Number
1NT1-2
Description
SWITCH TOGGLE SPST 15A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.02mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Features
Sealed
Operating Temperature
-40°C ~ 71°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 120
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 173,98000kr 173,98
10kr 150,10200kr 1 501,02
25kr 141,51800kr 3 537,95
50kr 135,34480kr 6 767,24
100kr 129,42770kr 12 942,77
250kr 121,98576kr 30 496,44
500kr 118,07834kr 59 039,17
Manufacturers Standard Package
Unit Price without VAT:kr 173,98000
Unit Price with VAT:kr 217,47500