
FSAGPDXX010WCAA5 | |
|---|---|
DigiKey Part Number | 480-7161-ND |
Manufacturer | |
Manufacturer Product Number | FSAGPDXX010WCAA5 |
Description | SENSOR FORCE 1KGF PLUNGER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Force Sensing Resistor Force Sensor 0gf ~ 1.0kgf (0lbs ~ 2.2lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Operating Force | 0gf ~ 1.0kgf (0lbs ~ 2.2lbs) | |
Output | Analog, Ratiometric | |
Sensor Type | Force Sensing Resistor | |
Accuracy | ±3% | |
Compensated Temperature | 5°C ~ 50°C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Plunger | |
Actuator Style/Size | Round, 12.70mm | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 999,85000 | kr 1 999,85 |
| 5 | kr 1 868,90400 | kr 9 344,52 |
| 10 | kr 1 820,33700 | kr 18 203,37 |
| 25 | kr 1 762,35840 | kr 44 058,96 |
| 50 | kr 1 722,75940 | kr 86 137,97 |
| Unit Price without VAT: | kr 1 999,85000 |
|---|---|
| Unit Price with VAT: | kr 2 499,81250 |


