Hall Effect Sensor Rotary Position Flatted Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTY090HVNAX

DigiKey Part Number
480-3850-ND
Manufacturer
Manufacturer Product Number
RTY090HVNAX
Description
SENSOR ROTARY 90DEG CONNECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position Flatted Shaft Connector
Datasheet
 Datasheet
EDA/CAD Models
RTY090HVNAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
90° (±45°), Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Flatted Shaft
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 189,03000kr 1 189,03
5kr 1 105,06800kr 5 525,34
10kr 1 073,93900kr 10 739,39
25kr 1 036,81680kr 25 920,42
50kr 1 011,48040kr 50 574,02
100kr 988,26460kr 98 826,46
Manufacturers Standard Package
Unit Price without VAT:kr 1 189,03000
Unit Price with VAT:kr 1 486,28750