Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL353LT

DigiKey Part Number
480-3328-2-ND - Tape & Reel (TR)
480-3328-1-ND - Cut Tape (CT)
480-3328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL353LT
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±11mT Trip, ±9.5mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
2.2V ~ 5.5V
Current - Supply (Max)
3µA
Current - Output (Max)
5mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 265
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,68000kr 15,68
5kr 13,89000kr 69,45
10kr 13,21700kr 132,17
25kr 12,41480kr 310,37
50kr 11,87220kr 593,61
100kr 11,37370kr 1 137,37
500kr 10,37244kr 5 186,22
1 000kr 9,99994kr 9 999,94
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,45109kr 28 353,27
6 000kr 9,14916kr 54 894,96
9 000kr 8,98466kr 80 861,94
Manufacturers Standard Package
Unit Price without VAT:kr 15,68000
Unit Price with VAT:kr 19,60000