Digital Switch Latch Open Collector Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS461C

DigiKey Part Number
480-3310-ND
Manufacturer
Manufacturer Product Number
SS461C
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9.5mT Trip, -9.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
4V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 175 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5 000kr 10,20116kr 51 005,80
Unit Price without VAT:kr 10,20116
Unit Price with VAT:kr 12,75145

Other Suppliers on DigiKey

175In Stock
Ships from WEC