Digital Switch Latch Open Collector Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS461R

DigiKey Part Number
480-5199-ND
Manufacturer
Manufacturer Product Number
SS461R
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Collector Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
12mT Trip, -12mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
8mA
Current - Output (Max)
20mA
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 354
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 11,46000kr 11,46
5kr 10,01000kr 50,05
10kr 9,47800kr 94,78
25kr 8,85280kr 221,32
50kr 8,43080kr 421,54
100kr 8,04780kr 804,78
500kr 7,28416kr 3 642,08
1 000kr 7,00273kr 7 002,73
5 000kr 6,44076kr 32 203,80
Manufacturers Standard Package
Unit Price without VAT:kr 11,46000
Unit Price with VAT:kr 14,32500