Hall Effect Sensor Single Axis Radial Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS49E

DigiKey Part Number
480-2006-ND
Manufacturer
Manufacturer Product Number
SS49E
Description
SEN HALL EFFECT ANLG VOLT RADIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis Radial Lead
Datasheet
 Datasheet
EDA/CAD Models
SS49E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
2.7V ~ 6.5V
Current - Supply (Max)
10mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 85°C
Features
-
Supplier Device Package
Radial Lead
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 86,64000kr 86,64
5kr 77,91600kr 389,58
10kr 74,71900kr 747,19
25kr 70,92800kr 1 773,20
50kr 68,34880kr 3 417,44
100kr 65,99490kr 6 599,49
500kr 61,28356kr 30 641,78
1 000kr 59,53720kr 59 537,20
Manufacturers Standard Package
Unit Price without VAT:kr 86,64000
Unit Price with VAT:kr 108,30000