Hall Effect Sensor Single Axis Ceramic SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS94A1

DigiKey Part Number
480-2008-ND
Manufacturer
Manufacturer Product Number
SS94A1
Description
SEN HALL EFFT ANLG VOLT CERAMIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis Ceramic SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±50mT
Voltage - Supply
6.6V ~ 12.6V
Current - Supply (Max)
30mA
Current - Output (Max)
1mA
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
Ceramic SIP
Mounting Type
Through Hole
Package / Case
3-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 259,52000kr 259,52
5kr 236,92200kr 1 184,61
10kr 228,58000kr 2 285,80
25kr 218,63720kr 5 465,93
50kr 211,86900kr 10 593,45
250kr 198,29780kr 49 574,45
500kr 193,26124kr 96 630,62
Manufacturers Standard Package
Unit Price without VAT:kr 259,52000
Unit Price with VAT:kr 324,40000