Mosfet Array 60V 300mA 500mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002DWH6327XTSA1

DigiKey Part Number
2N7002DWH6327XTSA1TR-ND - Tape & Reel (TR)
2N7002DWH6327XTSA1CT-ND - Cut Tape (CT)
2N7002DWH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002DWH6327XTSA1
Description
MOSFET 2N-CH 60V 0.3A SOT363
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 300mA 500mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
2N7002DWH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
300mA
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 25V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-PO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66 224
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,12000kr 3,12
10kr 1,90000kr 19,00
100kr 1,18700kr 118,70
500kr 0,87664kr 438,32
1 000kr 0,77604kr 776,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,64792kr 1 943,76
6 000kr 0,58326kr 3 499,56
9 000kr 0,55027kr 4 952,43
15 000kr 0,51318kr 7 697,70
21 000kr 0,49121kr 10 315,41
30 000kr 0,46984kr 14 095,20
75 000kr 0,42294kr 31 720,50
150 000kr 0,39396kr 59 094,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,12000
Unit Price with VAT:kr 3,90000