
BSS131H6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS131H6327XTSA1TR-ND - Tape & Reel (TR) BSS131H6327XTSA1CT-ND - Cut Tape (CT) BSS131H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS131H6327XTSA1 |
Description | MOSFET N-CH 240V 110MA SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 110mA (Ta) 360mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS131H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 56µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 77 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,72000 | kr 3,72 |
| 10 | kr 2,28200 | kr 22,82 |
| 100 | kr 1,43230 | kr 143,23 |
| 500 | kr 1,06360 | kr 531,80 |
| 1 000 | kr 0,94449 | kr 944,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,76404 | kr 2 292,12 |
| 6 000 | kr 0,69012 | kr 4 140,72 |
| 9 000 | kr 0,65242 | kr 5 871,78 |
| 15 000 | kr 0,61004 | kr 9 150,60 |
| 21 000 | kr 0,58493 | kr 12 283,53 |
| 30 000 | kr 0,56052 | kr 16 815,60 |
| 75 000 | kr 0,50694 | kr 38 020,50 |
| 150 000 | kr 0,49627 | kr 74 440,50 |
| Unit Price without VAT: | kr 3,72000 |
|---|---|
| Unit Price with VAT: | kr 4,65000 |













