N-Channel 100 V 22A (Ta), 150A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISC0802NLSATMA1

DigiKey Part Number
448-ISC0802NLSATMA1TR-ND - Tape & Reel (TR)
448-ISC0802NLSATMA1CT-ND - Cut Tape (CT)
448-ISC0802NLSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISC0802NLSATMA1
Description
MOSFET N-CH 100V 22A/150A TDSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 22A (Ta), 150A (Tc) 2.5W (Ta), 125W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
ISC0802NLSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.3V @ 92µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5190 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 209
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,41000kr 21,41
10kr 13,72000kr 137,20
100kr 9,30120kr 930,12
500kr 7,40840kr 3 704,20
1 000kr 7,06465kr 7 064,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 5,77179kr 28 858,95
Manufacturers Standard Package
Unit Price without VAT:kr 21,41000
Unit Price with VAT:kr 26,76250