Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 430mA PG-TO252-5-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 430mA PG-TO252-5-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4476DATMA1

DigiKey Part Number
448-TLE4476DATMA1TR-ND - Tape & Reel (TR)
448-TLE4476DATMA1CT-ND - Cut Tape (CT)
448-TLE4476DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4476DATMA1
Description
IC REG LINEAR 3.3V/5V TO252-5-11
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 430mA PG-TO252-5-11
Datasheet
 Datasheet
EDA/CAD Models
TLE4476DATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.7V @ 330mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
13 mA
PSRR
60dB (20Hz ~ 20kHz), 60dB (20Hz ~ 20kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 170°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
PG-TO252-5-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 594
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,43000kr 26,43
10kr 19,72000kr 197,20
25kr 18,03160kr 450,79
100kr 16,17410kr 1 617,41
250kr 15,28836kr 3 822,09
500kr 14,75446kr 7 377,23
1 000kr 14,31514kr 14 315,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 13,85136kr 34 628,40
5 000kr 13,57180kr 67 859,00
Manufacturers Standard Package
Unit Price without VAT:kr 26,43000
Unit Price with VAT:kr 33,03750