License 1 Year Unlimited Connections Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-10011

DigiKey Part Number
21-10011-ND
Manufacturer
Manufacturer Product Number
21-10011
Description
PRO 1 YEAR SERVICE SUBSCRIPTION
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
License 1 Year Unlimited Connections Card
Product Attributes
Type
Description
Select All
Category
Manufacturer
Initial State Technologies, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
License
Applications
-
Edition
Professional
License Length
1 Year
License - User Details
Unlimited Connections
Operating System
-
Utilized IC / Part
-
Media Delivery Type
Card
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 3 015,30000kr 3 015,30
Manufacturers Standard Package
Unit Price without VAT:kr 3 015,30000
Unit Price with VAT:kr 3 769,12500