Photodiode 850nm 45µs 80° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INL-3APD80

DigiKey Part Number
1830-INL-3APD80-ND
Manufacturer
Manufacturer Product Number
INL-3APD80
Description
SENSOR PHOTODIODE 850NM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 45µs 80° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
-
Packaging
Bag
Part Status
Active
Wavelength
850nm
Color - Enhanced
Infrared (NIR)/Red
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
45µs
Voltage - DC Reverse (Vr) (Max)
170 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
80°
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 374
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,95000kr 19,50
100kr 1,37200kr 137,20
500kr 1,10762kr 553,81
1 000kr 1,02038kr 1 020,38
2 000kr 0,94605kr 1 892,10
5 000kr 0,86447kr 4 322,35
10 000kr 0,81345kr 8 134,50
25 000kr 0,75769kr 18 942,25
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250