6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-M2MBL

DigiKey Part Number
1937-1123-ND
Manufacturer
Manufacturer Product Number
IO-M2MBL
Description
CONN SHARK BLUE MONO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
-
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
-
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.200" (30.50mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
-
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
0.197" (5.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 1 556
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 45,03000kr 45,03
10kr 38,27400kr 382,74
30kr 35,41967kr 1 062,59
50kr 34,16340kr 1 708,17
100kr 32,53210kr 3 253,21
250kr 30,49472kr 7 623,68
500kr 29,03976kr 14 519,88
1 000kr 27,65442kr 27 654,42
2 500kr 25,92499kr 64 812,48
Manufacturers Standard Package
Unit Price without VAT:kr 45,03000
Unit Price with VAT:kr 56,28750