8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
SF56K006VBAR2000
SF56K006VBAR2000

SF56K006VBAR2000

DigiKey Part Number
670-2981-2-ND - Tape & Reel (TR)
670-2981-1-ND - Cut Tape (CT)
670-2981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF56K006VBAR2000
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 (6 + 2) Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SF56K006VBAR2000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
8 (6 + 2)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.050" (1.28mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 130
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,56000kr 12,56
10kr 10,65400kr 106,54
25kr 9,98680kr 249,67
50kr 9,50820kr 475,41
100kr 9,05290kr 905,29
250kr 8,48584kr 2 121,46
500kr 8,08060kr 4 040,30
1 000kr 7,69474kr 7 694,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 7,32748kr 14 654,96
4 000kr 6,97791kr 27 911,64
6 000kr 6,78128kr 40 687,68
10 000kr 6,54146kr 65 414,60
14 000kr 6,38816kr 89 434,24
Manufacturers Standard Package
Unit Price without VAT:kr 12,56000
Unit Price with VAT:kr 15,70000