Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SYC/J3-AMT

DigiKey Part Number
754-APT1608SYC/J3-AMTTR-ND - Tape & Reel (TR)
754-APT1608SYC/J3-AMTCT-ND - Cut Tape (CT)
754-APT1608SYC/J3-AMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SYC/J3-AMT
Description
LED YELLOW CLEAR 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,24000kr 8,24
10kr 5,76900kr 57,69
100kr 4,22440kr 422,44
500kr 3,53474kr 1 767,37
1 000kr 3,30879kr 3 308,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,11692kr 6 233,84
4 000kr 2,95419kr 11 816,76
6 000kr 2,87077kr 17 224,62
10 000kr 2,77657kr 27 765,70
14 000kr 2,72057kr 38 087,98
20 000kr 2,66596kr 53 319,20
Manufacturers Standard Package
Unit Price without VAT:kr 8,24000
Unit Price with VAT:kr 10,30000