1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154001.DR

DigiKey Part Number
F1222TR-ND - Tape & Reel (TR)
F1222CT-ND - Cut Tape (CT)
F1222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154001.DR
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154001.DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.459
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.153 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 590
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,57000kr 33,57
5kr 27,80200kr 139,01
10kr 25,66000kr 256,60
50kr 21,28800kr 1 064,40
100kr 19,63760kr 1 963,76
250kr 17,64112kr 4 410,28
500kr 16,25970kr 8 129,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 13,05879kr 19 588,19
Manufacturers Standard Package
Unit Price without VAT:kr 33,57000
Unit Price with VAT:kr 41,96250
Alternate Color
FUSE BRD MNT 1A 125VAC/VDC 2SMD
In-Stock: 760
Unit Price: kr 38,90000