5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0154005.DRL

DigiKey Part Number
F6779TR-ND - Tape & Reel (TR)
F6779CT-ND - Cut Tape (CT)
F6779DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154005.DRL
Description
FUSE BRD MNT 5A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154005.DRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.566
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.0125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 214
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 38,90000kr 38,90
5kr 32,28400kr 161,42
10kr 29,78100kr 297,81
50kr 24,70740kr 1 235,37
100kr 22,78960kr 2 278,96
250kr 20,47108kr 5 117,77
500kr 18,86612kr 9 433,06
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 15,38178kr 23 072,67
Manufacturers Standard Package
Unit Price without VAT:kr 38,90000
Unit Price with VAT:kr 48,62500
Alternate Color
FUSE BRD MNT 5A 125VAC/VDC 2SMD
In-Stock: 18885
Unit Price: kr 33,57000