15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251015.HAT1L

DigiKey Part Number
F6126CT-ND - Cut Tape (CT)
F6126TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251015.HAT1L
Description
FUSE BRD MNT 15A 32VAC 32VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251015.HAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
68.8
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.00446 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 16,79000kr 16,79
5kr 13,89000kr 69,45
10kr 12,81500kr 128,15
50kr 10,62800kr 531,40
Tape & Box (TB)
QuantityUnit PriceExt Price
100kr 8,82480kr 882,48
200kr 8,14030kr 1 628,06
300kr 7,76340kr 2 329,02
500kr 7,31230kr 3 656,15
700kr 7,02867kr 4 920,07
1 000kr 6,73920kr 6 739,20
2 500kr 6,08464kr 15 211,60
Manufacturers Standard Package
Unit Price without VAT:kr 16,79000
Unit Price with VAT:kr 20,98750