6.3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

031306.3MXP

DigiKey Part Number
F11397-ND
Manufacturer
Manufacturer Product Number
031306.3MXP
Description
FUSE GLASS 6.3A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
242.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0154 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 540
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 14,88000kr 14,88
5kr 12,36200kr 61,81
10kr 11,41800kr 114,18
50kr 9,47000kr 473,50
100kr 8,73730kr 873,73
250kr 7,85184kr 1 962,96
500kr 7,23954kr 3 619,77
1 000kr 6,67226kr 6 672,26
5 000kr 6,01804kr 30 090,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,88000
Unit Price with VAT:kr 18,60000