41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMB30A

DigiKey Part Number
18-1.5SMB30ATR-ND - Tape & Reel (TR)
18-1.5SMB30ACT-ND - Cut Tape (CT)
18-1.5SMB30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMB30A
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,95000kr 9,95
10kr 6,22200kr 62,22
100kr 4,06060kr 406,06
500kr 3,12828kr 1 564,14
1 000kr 2,82795kr 2 827,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,20171kr 6 605,13
6 000kr 2,02873kr 12 172,38
9 000kr 1,99512kr 17 956,08
Manufacturers Standard Package
Unit Price without VAT:kr 9,95000
Unit Price with VAT:kr 12,43750