37412000000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: kr 5,43000
Datasheet
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37412000000

DigiKey Part Number
WK4057CT-ND - Cut Tape (CT)
WK4057TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37412000000
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37412000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
7.5
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.0395 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 12,56000kr 12,56
5kr 10,43200kr 52,16
10kr 9,62900kr 96,29
50kr 7,98860kr 399,43
100kr 7,37040kr 737,04
250kr 6,62400kr 1 656,00
500kr 6,10800kr 3 054,00
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 5,06721kr 5 067,21
2 000kr 4,66854kr 9 337,08
3 000kr 4,44884kr 13 346,52
5 000kr 4,44505kr 22 225,25
Manufacturers Standard Package
Unit Price without VAT:kr 12,56000
Unit Price with VAT:kr 15,70000