Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1002NTR

DigiKey Part Number
212-CPC1002NTR-ND - Tape & Reel (TR)
212-CPC1002NTRCT-ND - Cut Tape (CT)
212-CPC1002NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1002NTR
Description
SSR RELAY SPST-NO 700MA 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1002NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
700 mA
On-State Resistance (Max)
550 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 034
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,17000kr 14,17
10kr 12,59400kr 125,94
25kr 12,02920kr 300,73
50kr 11,61900kr 580,95
100kr 11,22090kr 1 122,09
250kr 10,71556kr 2 678,89
500kr 10,34810kr 5 174,05
1 000kr 9,99311kr 9 993,11
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 9,65002kr 19 300,04
4 000kr 9,31843kr 37 273,72
6 000kr 9,12966kr 54 777,96
10 000kr 8,89723kr 88 972,30
Manufacturers Standard Package
Unit Price without VAT:kr 14,17000
Unit Price with VAT:kr 17,71250