Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1966B

DigiKey Part Number
CPC1966B-ND
Manufacturer
Manufacturer Product Number
CPC1966B
Description
SSR RELAY SPST-NO 3A 20-240V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SOP (0.400", 10.16mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CPC1966B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
1.2VDC
Voltage - Load
20 V ~ 240 V
Load Current
3 A
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SOIC
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 604
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 49,35000kr 49,35
10kr 43,94300kr 439,43
25kr 41,96080kr 1 049,02
50kr 40,52360kr 2 026,18
100kr 39,13360kr 3 913,36
250kr 37,36840kr 9 342,10
500kr 36,08510kr 18 042,55
1 000kr 34,84491kr 34 844,91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 49,35000
Unit Price with VAT:kr 61,68750