DECASMDC050F/60-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DECASMDC050F/60-2
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

DECASMDC050F/60-2

DigiKey Part Number
DECASMDC050F/60-2TR-ND - Tape & Reel (TR)
DECASMDC050F/60-2CT-ND - Cut Tape (CT)
DECASMDC050F/60-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DECASMDC050F/60-2
Description
PTC RESET FUSE 60V 550MA 2018
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
550 mA
Current - Trip (It)
1.1 A
Current - Max
10 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
1.1 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2018 (5045 Metric), Concave
Size / Dimension
0.197" L x 0.177" W (5.01mm x 4.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 159
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
5kr 4,36200kr 21,81
10kr 4,03000kr 40,30
50kr 3,34100kr 167,05
100kr 3,08260kr 308,26
250kr 2,77128kr 692,82
500kr 2,55618kr 1 278,09
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 2,12146kr 2 121,46
2 000kr 1,95558kr 3 911,16
3 000kr 1,86419kr 5 592,57
5 000kr 1,75468kr 8 773,40
7 000kr 1,70491kr 11 934,37
Manufacturers Standard Package
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750