Diode 100 V 10A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST10100S

DigiKey Part Number
F7418TR-ND - Tape & Reel (TR)
F7418CT-ND - Cut Tape (CT)
F7418DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST10100S
Description
DIODE SCHOTTKY 100V 10A TO277B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277B
Datasheet
 Datasheet
EDA/CAD Models
DST10100S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71 305
Stock Options
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,59000kr 17,59
10kr 11,18700kr 111,87
100kr 7,50110kr 750,11
500kr 5,92204kr 2 961,02
1 000kr 5,41397kr 5 413,97
2 000kr 5,38076kr 10 761,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 4,39607kr 21 980,35
Manufacturers Standard Package
Unit Price without VAT:kr 17,59000
Unit Price with VAT:kr 21,98750